CM05ED390JO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 2,02375 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 592
Unit Price: 2,68000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.022
Unit Price: 2,73000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1.078
Unit Price: 1,80000 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,68880 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 1,77940 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 84
Unit Price: 4,57000 €
Datasheet

Parametric Equivalent


JustRadios - Capacitors and Resistors
In Stock: 200
Unit Price: 3,39200 €
Datasheet

Parametric Equivalent


JustRadios - Capacitors and Resistors
In Stock: 250
Unit Price: 1,74200 €
Datasheet
39 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM05ED390JO3

DigiKey Part Number
CM05ED390JO3-ND
Manufacturer
Manufacturer Product Number
CM05ED390JO3
Description
CAP MICA 500V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39 pF Mica Capacitor 500 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
39 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
General Purpose
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Height - Seated (Max)
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,46100 €346,10 €
Manufacturers Standard Package
Unit Price without VAT:3,46100 €
Unit Price with VAT:4,11859 €