
CM05CD150JO3 | |
|---|---|
DigiKey Part Number | CM05CD150JO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05CD150JO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 15 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.449" L x 0.169" W (11.40mm x 4.30mm) | |
Height - Seated (Max) | 0.358" (9.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,55000 € | 5,55 € |
| 10 | 4,07900 € | 40,79 € |
| 50 | 3,49140 € | 174,57 € |
| 100 | 3,30960 € | 330,96 € |
| 500 | 3,00182 € | 1.500,91 € |
| 1.000 | 2,90645 € | 2.906,45 € |
| 2.500 | 2,80570 € | 7.014,25 € |
| Unit Price without VAT: | 5,55000 € |
|---|---|
| Unit Price with VAT: | 6,60450 € |

