Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CM05CD080DO3 | |
|---|---|
DigiKey Part Number | CM05CD080DO3-ND |
Manufacturer | |
Manufacturer Product Number | CM05CD080DO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 pF Mica Capacitor 500 V Radial |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.232" (5.90mm) |
Capacitance 8 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.449" L x 0.169" W (11.40mm x 4.30mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.358" (9.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD15CD080DO3 | Cornell Dubilier Knowles | 0 | CD15CD080DO3-ND | 1,62385 € | Parametric Equivalent |
| CD15CD080DO3F | Cornell Dubilier Knowles | 439 | 338-2945-ND | 2,93000 € | Parametric Equivalent |
| CD17CD080DO3 | Cornell Dubilier Knowles | 0 | CD17CD080DO3-ND | 1,68880 € | Parametric Equivalent |
| CD17CD080DO3F | Cornell Dubilier Knowles | 0 | CD17CD080DO3F-ND | 1,77940 € | Parametric Equivalent |
| DM15CD080DO3RH | JustRadios - Capacitors and Resistors | 500 | 6520-DM15CD080DO3RH-ND | 1,86200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,46100 € | 346,10 € |
| Unit Price without VAT: | 3,46100 € |
|---|---|
| Unit Price with VAT: | 4,11859 € |





