Parametric Equivalent
Parametric Equivalent

CM04CD070DO3 | |
|---|---|
DigiKey Part Number | CM04CD070DO3-ND |
Manufacturer | |
Manufacturer Product Number | CM04CD070DO3 |
Description | CAP MICA 7PF 500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 7 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.358" L x 0.189" W (9.10mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.331" (8.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD10CD070DO3 | Cornell Dubilier Knowles | 0 | CD10CD070DO3-ND | 3,08800 € | Parametric Equivalent |
| CD10CD070DO3F | Cornell Dubilier Knowles | 0 | 338-2911-ND | 3,22990 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,21630 € | 521,63 € |
| Unit Price without VAT: | 5,21630 € |
|---|---|
| Unit Price with VAT: | 6,20740 € |



