
CM04CD050DO3 | |
|---|---|
DigiKey Part Number | CM04CD050DO3-ND |
Manufacturer | |
Manufacturer Product Number | CM04CD050DO3 |
Description | CAP MICA 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 pF Mica Capacitor 500 V Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.142" (3.60mm) |
Capacitance 5 pF | Features General Purpose |
Tolerance ±0.5pF | Size / Dimension 0.358" L x 0.189" W (9.10mm x 4.80mm) |
Voltage - Rated 500 V | Height - Seated (Max) 0.331" (8.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 6,27200 € | 62,72 € |
| 50 | 5,46600 € | 273,30 € |
| 100 | 5,21630 € | 521,63 € |
| 500 | 4,79358 € | 2.396,79 € |
| 1.000 | 4,66260 € | 4.662,60 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |

