
CLS442M050EK1C | |
|---|---|
DigiKey Part Number | 338-CLS442M050EK1C-ND |
Manufacturer | |
Manufacturer Product Number | CLS442M050EK1C |
Description | 4400F,50VDC,105C FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4400 µF 50 V Aluminum Electrolytic Capacitors FlatPack 63mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.69 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 20000 Hz |
Capacitance | Size / Dimension 1.500" L x 1.750" W (38.10mm x 44.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 63mOhm @ 120Hz | Package / Case FlatPack |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,47000 € | 72,47 € |
| 16 | 56,48625 € | 903,78 € |
| 64 | 51,98766 € | 3.327,21 € |
| 112 | 51,31866 € | 5.747,69 € |
| Unit Price without VAT: | 72,47000 € |
|---|---|
| Unit Price with VAT: | 86,23930 € |

