
CLS262M050JK1C | |
|---|---|
DigiKey Part Number | 338-CLS262M050JK1C-ND |
Manufacturer | |
Manufacturer Product Number | CLS262M050JK1C |
Description | 2600F,50VDC,105C FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2600 µF 50 V Aluminum Electrolytic Capacitors FlatPack 93mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.49 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.76 A @ 20000 Hz |
Capacitance | Size / Dimension 1.500" L x 1.000" W (38.10mm x 25.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 93mOhm @ 120Hz | Package / Case FlatPack |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,87000 € | 90,87 € |
| 20 | 70,78500 € | 1.415,70 € |
| 60 | 66,62850 € | 3.997,71 € |
| 100 | 66,58990 € | 6.658,99 € |
| Unit Price without VAT: | 90,87000 € |
|---|---|
| Unit Price with VAT: | 108,13530 € |

