
CLS243M050SB1C | |
|---|---|
DigiKey Part Number | 338-CLS243M050SB1C-ND |
Manufacturer | |
Manufacturer Product Number | CLS243M050SB1C |
Description | 24000UF 50VDC 105C FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24000 µF 50 V Aluminum Electrolytic Capacitors FlatPack 20mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.54 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 10.6 A @ 20000 Hz |
Capacitance | Size / Dimension 3.000" L x 2.000" W (76.20mm x 50.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.807" (20.50mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 20mOhm @ 120Hz | Package / Case FlatPack |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,29000 € | 115,29 € |
| 10 | 95,12500 € | 951,25 € |
| 50 | 87,40000 € | 4.370,00 € |
| Unit Price without VAT: | 115,29000 € |
|---|---|
| Unit Price with VAT: | 137,19510 € |

