
CLS113M050EB1C | |
|---|---|
DigiKey Part Number | 338-CLS113M050EB1C-ND |
Manufacturer | |
Manufacturer Product Number | CLS113M050EB1C |
Description | 11000F,50VDC,105C FLATPACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11000 µF 50 V Aluminum Electrolytic Capacitors FlatPack 27mOhm @ 120Hz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.24 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 8.05 A @ 20000 Hz |
Capacitance | Size / Dimension 3.000" L x 1.750" W (76.20mm x 44.45mm) |
Tolerance ±20% | Height - Seated (Max) 0.500" (12.70mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 27mOhm @ 120Hz | Package / Case FlatPack |
Lifetime @ Temp. 10000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,75000 € | 76,75 € |
| 16 | 60,03063 € | 960,49 € |
| 56 | 55,70571 € | 3.119,52 € |
| 104 | 54,83404 € | 5.702,74 € |
| Unit Price without VAT: | 76,75000 € |
|---|---|
| Unit Price with VAT: | 91,33250 € |

