Direct

CK12BX103K | |
|---|---|
DigiKey Part Number | CK12BX103K-ND |
Manufacturer | |
Manufacturer Product Number | CK12BX103K |
Description | CAP CER 10000PF 50V 10% AXIAL |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
EDA/CAD Models | CK12BX103K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Axial |
Capacitance | Size / Dimension 0.090" Dia x 0.160" L (2.29mm x 4.06mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK12BX103K | KEMET | 193 | 1001-2040-ND | 2,61000 € | Direct |


