Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CK06BX822K | |
|---|---|
DigiKey Part Number | CK06BX822K-ND |
Manufacturer | |
Manufacturer Product Number | CK06BX822K |
Description | CAP CER 8200PF 200V RADIAL |
Customer Reference | |
Detailed Description | 8200 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX822K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C330C822FAG5TA | KEMET | 0 | C330C822FAG5TA-ND | 1,21208 € | Similar |
| C330C822GAG5TA | KEMET | 0 | C330C822GAG5TA-ND | 0,70428 € | Similar |
| C330C822JAG5TA | KEMET | 0 | C330C822JAG5TA-ND | 0,17767 € | Similar |
| C330C822KAG5TA | KEMET | 0 | C330C822KAG5TA-ND | 0,17511 € | Similar |
| CKR06BX822KS | KYOCERA AVX | 0 | 478-CKR06BX822KS-ND | 1,64970 € | Parametric Equivalent |



