
CK06BX334K | |
|---|---|
DigiKey Part Number | CK06BX334K-ND |
Manufacturer | |
Manufacturer Product Number | CK06BX334K |
Description | CAP CER 0.33UF 50V 10% RADIAL |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX334K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.290" L x 0.090" W (7.36mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |

