Similar
Similar
Similar
Similar
Similar
Similar

CK06BX332K | |
|---|---|
DigiKey Part Number | CK06BX332K-ND |
Manufacturer | |
Manufacturer Product Number | CK06BX332K |
Description | CAP CER 3300PF 200V 10% RADIAL |
Customer Reference | |
Detailed Description | 3300 pF ±10% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX332K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.290" L x 0.090" W (7.36mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C332J2G5TA | KEMET | 943 | 399-4358-ND | 0,58000 € | Similar |
| C322C332K2R5TA | KEMET | 0 | 399-4359-ND | 0,08392 € | Similar |
| C322C332KAG5TA | KEMET | 0 | C322C332KAG5TA-ND | 0,13600 € | Similar |
| C323C332KAG5TA | KEMET | 0 | C323C332KAG5TA-ND | 0,13349 € | Similar |
| C328C332JAG5TA | KEMET | 0 | C328C332JAG5TA-ND | 0,13655 € | Similar |



