Similar
Similar
Similar
Similar
Similar
Similar
Similar

CK06BX105K | |
|---|---|
DigiKey Part Number | CK06BX105K-ND |
Manufacturer | |
Manufacturer Product Number | CK06BX105K |
Description | CAP CER 1UF 50V 10% RADIAL |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX105K Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.290" L x 0.090" W (7.36mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C105J1R5TA | KEMET | 0 | C322C105J1R5TA-ND | 0,38542 € | Similar |
| C322C105K1R5TA | KEMET | 0 | C322C105K1R5TA-ND | 0,34912 € | Similar |
| C322C105K5R5TA | KEMET | 1.270 | 399-17991-ND | 0,91000 € | Similar |
| C323C105J1R5TA | KEMET | 0 | C323C105J1R5TA-ND | 0,38542 € | Similar |
| C323C105K1R5TA | KEMET | 0 | C323C105K1R5TA-ND | 0,33298 € | Similar |


