Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CK06BX104M | |
|---|---|
DigiKey Part Number | CK06BX104M-ND |
Manufacturer | |
Manufacturer Product Number | CK06BX104M |
Description | CAP CER 0.1UF 100V 20% RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX104M Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.290" L x 0.090" W (7.36mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.290" (7.36mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C322C104K1G5TA | KEMET | 0 | C322C104K1G5TA-ND | 0,36912 € | Similar |
| C322C104K1R5TA | KEMET | 11.010 | 399-4328-ND | 0,82000 € | Similar |
| C322C104KBR5TA | KEMET | 471 | 399-11990-ND | 2,39000 € | Similar |
| C322C104M1R5TA | KEMET | 1.296 | 399-9795-ND | 0,38000 € | Similar |
| C323C104K1G5TA | KEMET | 669 | C323C104K1G5TA-ND | 0,94000 € | Similar |





