Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CK06BX103M | |
|---|---|
DigiKey Part Number | CK06BX103M-ND |
Manufacturer | |
Manufacturer Product Number | CK06BX103M |
Description | CAP CER 10000PF 200V BX RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±20% 200V Ceramic Capacitor BX Radial |
Datasheet | Datasheet |
EDA/CAD Models | CK06BX103M Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Obsolete | Size / Dimension 0.290" L x 0.090" W (7.37mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CK06BX103K | KYOCERA AVX | 0 | 1010-1203-ND | 3,32000 € | Upgrade |
| ARR07L103KGA | KEMET | 33 | 399-8870-ND | 147,03000 € | Similar |
| C330C103FAG5TA | KEMET | 0 | C330C103FAG5TA-ND | 1,21208 € | Similar |
| C330C103GAG5TA | KEMET | 0 | C330C103GAG5TA-ND | 0,70428 € | Similar |
| C330C103J2G5TA | KEMET | 7.185 | 399-4385-ND | 1,49000 € | Similar |





