CK05BX181K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 1,08780 $
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,09751 $
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,23072 $
Datasheet

Similar


KEMET
In Stock: 313
Unit Price: 0,39000 $
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,23072 $
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,23072 $
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,22900 $
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,23156 $
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,09895 $
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,09751 $
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,23072 $
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 0,22900 $
Datasheet
180 pF ±10% 200V Ceramic Capacitor BX Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CK05BX181K

DigiKey Part Number
CK05BX181K-ND
Manufacturer
Manufacturer Product Number
CK05BX181K
Description
CAP CER 180PF 200V 10% RADIAL
Customer Reference
Detailed Description
180 pF ±10% 200V Ceramic Capacitor BX Radial
Datasheet
 Datasheet
EDA/CAD Models
CK05BX181K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.28mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types