9600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS962U050V4C

DigiKey Part Number
338-1239-ND
Manufacturer
Manufacturer Product Number
CGS962U050V4C
Description
CAP ALUM 9600UF 50V SCREW CHAS M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9600 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 18mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
18mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
10.3 A @ 120 Hz
Ripple Current @ High Frequency
13.39 A @ 10 kHz
Lead Spacing
0.875" (22.22mm)
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
4.125" (104.78mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,31000 €52,31 €
4237,35929 €1.569,09 €
8435,88881 €3.014,66 €
12635,14762 €4.428,60 €
Manufacturers Standard Package
Unit Price without VAT:52,31000 €
Unit Price with VAT:62,24890 €