
CGS951U150R3C | |
|---|---|
DigiKey Part Number | CGS951U150R3C-ND |
Manufacturer | |
Manufacturer Product Number | CGS951U150R3C |
Description | CAP ALUM 950UF 150V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 950 µF 150 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 87mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.42 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +75% | Height - Seated (Max) 3.125" (79.38mm) |
Voltage - Rated 150 V | Mounting Type |
ESR (Equivalent Series Resistance) 87mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 24,08813 € | 5.781,15 € |
| Unit Price without VAT: | 24,08813 € |
|---|---|
| Unit Price with VAT: | 28,66487 € |

