
CGS742T250X3L | |
|---|---|
DigiKey Part Number | CGS742T250X3L-ND |
Manufacturer | |
Manufacturer Product Number | CGS742T250X3L |
Description | CAP ALUM 7400UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7400 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 15.75 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +50% | Height - Seated (Max) 3.625" (92.08mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 26mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 147,53550 € | 5.901,42 € |
| Unit Price without VAT: | 147,53550 € |
|---|---|
| Unit Price with VAT: | 175,56725 € |


