70000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS703U035X4C

DigiKey Part Number
CGS703U035X4C-ND
Manufacturer
Manufacturer Product Number
CGS703U035X4C
Description
CAP ALUM 70000UF 35V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
70000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 12mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
12mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
16.6 A @ 120 Hz
Ripple Current @ High Frequency
21.58 A @ 10 kHz
Lead Spacing
-
Size / Dimension
3.000" Dia (76.20mm)
Height - Seated (Max)
4.125" (104.78mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
8065,58550 €5.246,84 €
Unit Price without VAT:65,58550 €
Unit Price with VAT:78,04675 €