
CGS674U6R3X4C | |
|---|---|
DigiKey Part Number | CGS674U6R3X4C-ND |
Manufacturer | |
Manufacturer Product Number | CGS674U6R3X4C |
Description | CAP ALUM 670000UF 6.3V SCREW CHA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 670000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 20.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 26.91 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 6mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 124,62300 € | 7.477,38 € |
| Unit Price without VAT: | 124,62300 € |
|---|---|
| Unit Price with VAT: | 148,30137 € |


