
CGS622T300W5L | |
|---|---|
DigiKey Part Number | CGS622T300W5L-ND |
Manufacturer | |
Manufacturer Product Number | CGS622T300W5L |
Description | CAP ALUM 6200UF 300V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6200 µF 300 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 15.9 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +50% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 300 V | Mounting Type |
ESR (Equivalent Series Resistance) 29mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 156,47689 € | 7.041,46 € |
| Unit Price without VAT: | 156,47689 € |
|---|---|
| Unit Price with VAT: | 186,20750 € |

