
CGS602T250V5L | |
|---|---|
DigiKey Part Number | CGS602T250V5L-ND |
Manufacturer | |
Manufacturer Product Number | CGS602T250V5L |
Description | CAP ALUM 6000UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.1 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 15.15 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +50% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 22mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 99,56278 € | 5.376,39 € |
| Unit Price without VAT: | 99,56278 € |
|---|---|
| Unit Price with VAT: | 118,47971 € |


