5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS562U025R3C

DigiKey Part Number
CGS562U025R3C-ND
Manufacturer
Manufacturer Product Number
CGS562U025R3C
Description
CAP ALUM 5600UF 25V SCREW CHAS M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
6.1 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
7.93 A @ 10 kHz
Capacitance
Size / Dimension
1.375" Dia (34.93mm)
Tolerance
-10%, +75%
Height - Seated (Max)
3.125" (79.38mm)
Voltage - Rated
25 V
Mounting Type
ESR (Equivalent Series Resistance)
26mOhm @ 120Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16021,61819 €3.458,91 €
Unit Price without VAT:21,61819 €
Unit Price with VAT:25,72565 €