
CGS512U040R3C | |
|---|---|
DigiKey Part Number | 338-4036-ND |
Manufacturer | |
Manufacturer Product Number | CGS512U040R3C |
Description | CAP ALUM 5100UF 40V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5100 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 26mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.1 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.93 A @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 1.370" Dia (34.80mm) | |
Height - Seated (Max) | 3.125" (79.38mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,67000 € | 41,67 € |
| 10 | 32,60200 € | 326,02 € |
| 80 | 28,05863 € | 2.244,69 € |
| 160 | 27,02694 € | 4.324,31 € |
| Unit Price without VAT: | 41,67000 € |
|---|---|
| Unit Price with VAT: | 49,58730 € |

