
CGS492U050R3L | |
|---|---|
DigiKey Part Number | CGS492U050R3L-ND |
Manufacturer | |
Manufacturer Product Number | CGS492U050R3L |
Description | CAP ALUM 4900UF 50V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4900 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.1 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +75% | Height - Seated (Max) 3.625" (92.08mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 23mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 22,75106 € | 3.640,17 € |
| Unit Price without VAT: | 22,75106 € |
|---|---|
| Unit Price with VAT: | 27,07376 € |

