
CGS482U075V3C | |
|---|---|
DigiKey Part Number | 338-4035-ND |
Manufacturer | |
Manufacturer Product Number | CGS482U075V3C |
Description | CAP ALUM 4800UF 75V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4800 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.36 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +75% | Height - Seated (Max) 3.125" (79.38mm) |
Voltage - Rated 75 V | Mounting Type |
ESR (Equivalent Series Resistance) 30mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,09000 € | 48,09 € |
| 42 | 34,14548 € | 1.434,11 € |
| 84 | 32,77381 € | 2.753,00 € |
| 126 | 32,08214 € | 4.042,35 € |
| Unit Price without VAT: | 48,09000 € |
|---|---|
| Unit Price with VAT: | 57,22710 € |


