
CGS482U075R3C | |
|---|---|
DigiKey Part Number | CGS482U075R3C-ND |
Manufacturer | |
Manufacturer Product Number | CGS482U075R3C |
Description | CAP ALUM 4800UF 75V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4800 µF 75 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.7 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 8.71 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +75% | Height - Seated (Max) 3.125" (79.38mm) |
Voltage - Rated 75 V | Mounting Type |
ESR (Equivalent Series Resistance) 31mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,77000 € | 36,77 € |
| 10 | 28,59000 € | 285,90 € |
| 80 | 24,48988 € | 1.959,19 € |
| 160 | 23,55869 € | 3.769,39 € |
| Unit Price without VAT: | 36,77000 € |
|---|---|
| Unit Price with VAT: | 43,75630 € |

