470000 µF 7.5 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS474U7R5W4C

DigiKey Part Number
CGS474U7R5W4C-ND
Manufacturer
Manufacturer Product Number
CGS474U7R5W4C
Description
CAP ALUM 470000UF 7.5V SCREW CHA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470000 µF 7.5 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
19.5 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
25.35 A @ 10 kHz
Capacitance
Size / Dimension
2.500" Dia (63.50mm)
Tolerance
-10%, +75%
Height - Seated (Max)
4.125" (104.78mm)
Voltage - Rated
7.5 V
Mounting Type
ESR (Equivalent Series Resistance)
7mOhm @ 120Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6085,50100 €5.130,06 €
Unit Price without VAT:85,50100 €
Unit Price with VAT:101,74619 €