3.7 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS372T400X5C7PL

DigiKey Part Number
338-CGS372T400X5C7PL-ND
Manufacturer
Manufacturer Product Number
CGS372T400X5C7PL
Description
CAP ALUM 400V POLAR
Customer Reference
Detailed Description
3.7 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
400 V
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Polarization
Polar
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
-10%, +50%
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
191,16000 €91,16 €
1074,49500 €744,95 €
5069,75500 €3.487,75 €
Manufacturers Standard Package
Unit Price without VAT:91,16000 €
Unit Price with VAT:108,48040 €