
CGS333U100X8L | |
|---|---|
DigiKey Part Number | CGS333U100X8L-ND |
Manufacturer | |
Manufacturer Product Number | CGS333U100X8L |
Description | CAP ALUM 33000UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 25 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 32.5 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +75% | Height - Seated (Max) 8.625" (219.08mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 9mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 120,56479 € | 5.787,11 € |
| Unit Price without VAT: | 120,56479 € |
|---|---|
| Unit Price with VAT: | 143,47210 € |


