
CGS332T200R5L | |
|---|---|
DigiKey Part Number | CGS332T200R5L-ND |
Manufacturer | |
Manufacturer Product Number | CGS332T200R5L |
Description | CAP ALUM 3300UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 26mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 11.85 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +50% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 26mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 51,38638 € | 4.110,91 € |
| Unit Price without VAT: | 51,38638 € |
|---|---|
| Unit Price with VAT: | 61,14979 € |

