320 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 253mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS321T450V3C

DigiKey Part Number
338-1249-ND
Manufacturer
Manufacturer Product Number
CGS321T450V3C
Description
CAP ALUM 320UF 450V SCREW CHAS M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
320 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 253mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +50%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
253mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.5 A @ 120 Hz
Ripple Current @ High Frequency
3.75 A @ 10 kHz
Lead Spacing
-
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
3.125" (79.38mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
173,36000 €73,36 €
4253,82929 €2.260,83 €
8451,94179 €4.363,11 €
Manufacturers Standard Package
Unit Price without VAT:73,36000 €
Unit Price with VAT:87,29840 €