
CGS314U6R3V5L | |
|---|---|
DigiKey Part Number | CGS314U6R3V5L-ND |
Manufacturer | |
Manufacturer Product Number | CGS314U6R3V5L |
Description | CAP ALUM 310000UF 6.3V SCREW CHA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 310000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 7mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 21.97 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +75% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 6.3 V | Mounting Type |
ESR (Equivalent Series Resistance) 7mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 66,14917 € | 4.762,74 € |
| Unit Price without VAT: | 66,14917 € |
|---|---|
| Unit Price with VAT: | 78,71751 € |


