Similar

CGS312U100R5C | |
|---|---|
DigiKey Part Number | CGS312U100R5C-ND |
Manufacturer | |
Manufacturer Product Number | CGS312U100R5C |
Description | CAP ALUM 3100UF 100V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3100 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.4 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 8.32 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +75% | Height - Seated (Max) 5.125" (130.18mm) |
Voltage - Rated 100 V | Mounting Type |
ESR (Equivalent Series Resistance) 36mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGS312U100R2C | Cornell Dubilier Knowles | 0 | CGS312U100R2C-ND | 22,71881 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 27,39650 € | 4.383,44 € |
| Unit Price without VAT: | 27,39650 € |
|---|---|
| Unit Price with VAT: | 32,60184 € |


