
CGS302U050R2C | |
|---|---|
DigiKey Part Number | 338-4376-ND |
Manufacturer | |
Manufacturer Product Number | CGS302U050R2C |
Description | CAP ALUM 3000UF 50V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.59 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +75% | Height - Seated (Max) 2.125" (53.98mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 40mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,11000 € | 31,11 € |
| 10 | 23,96900 € | 239,69 € |
| 80 | 20,38525 € | 1.630,82 € |
| 160 | 19,57125 € | 3.131,40 € |
| Unit Price without VAT: | 31,11000 € |
|---|---|
| Unit Price with VAT: | 37,02090 € |

