
CGS292T350X5L | |
|---|---|
DigiKey Part Number | CGS292T350X5L-ND |
Manufacturer | |
Manufacturer Product Number | CGS292T350X5L |
Description | CAP ALUM 2900UF 350V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2900 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,87000 € | 145,87 € |
| 16 | 118,34438 € | 1.893,51 € |
| 56 | 114,13321 € | 6.391,46 € |
| Unit Price without VAT: | 145,87000 € |
|---|---|
| Unit Price with VAT: | 173,58530 € |


