
CGS292T250X4C | |
|---|---|
DigiKey Part Number | CGS292T250X4C-ND |
Manufacturer | |
Manufacturer Product Number | CGS292T250X4C |
Description | CAP ALUM 2900UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2900 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 50mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 12 A @ 10 kHz |
Capacitance | Size / Dimension 3.000" Dia (76.20mm) |
Tolerance -10%, +50% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 50mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 66,17050 € | 3.970,23 € |
| Unit Price without VAT: | 66,17050 € |
|---|---|
| Unit Price with VAT: | 78,74290 € |


