
CGS282T250V4C | |
|---|---|
DigiKey Part Number | CGS282T250V4C-ND |
Manufacturer | |
Manufacturer Product Number | CGS282T250V4C |
Description | CAP ALUM 2800UF 250V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 46mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.5 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 9.75 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +50% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 46mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 54,08810 € | 4.543,40 € |
| Unit Price without VAT: | 54,08810 € |
|---|---|
| Unit Price with VAT: | 64,36484 € |


