
CGS254U010V4C | |
|---|---|
DigiKey Part Number | CGS254U010V4C-ND |
Manufacturer | |
Manufacturer Product Number | CGS254U010V4C |
Description | CAP ALUM 250000UF 10V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 10mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 14.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 18.98 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 10 V | Mounting Type |
ESR (Equivalent Series Resistance) 10mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 62,01190 € | 5.209,00 € |
| Unit Price without VAT: | 62,01190 € |
|---|---|
| Unit Price with VAT: | 73,79416 € |


