
CGS253U050W4C | |
|---|---|
DigiKey Part Number | 338-4022-ND |
Manufacturer | |
Manufacturer Product Number | CGS253U050W4C |
Description | CAP ALUM 25000UF 50V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 10.2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 13.26 A @ 10 kHz |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance -10%, +75% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 50 V | Mounting Type |
ESR (Equivalent Series Resistance) 24mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,61000 € | 61,61 € |
| 30 | 45,56267 € | 1.366,88 € |
| 60 | 43,73517 € | 2.624,11 € |
| 120 | 42,51317 € | 5.101,58 € |
| Unit Price without VAT: | 61,61000 € |
|---|---|
| Unit Price with VAT: | 73,31590 € |

