2500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 41mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS252T250V5L

DigiKey Part Number
338-1426-ND
Manufacturer
Manufacturer Product Number
CGS252T250V5L
Description
CAP ALUM 2500UF 250V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2500 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 41mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
7.8 A @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
11.7 A @ 10 kHz
Capacitance
Size / Dimension
2.000" Dia (50.80mm)
Tolerance
-10%, +50%
Height - Seated (Max)
5.625" (142.88mm)
Voltage - Rated
250 V
Mounting Type
ESR (Equivalent Series Resistance)
41mOhm @ 120Hz
Package / Case
Radial, Can - Screw Terminals
Lifetime @ Temp.
2000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
186,14000 €86,14 €
1867,31944 €1.211,75 €
5463,21833 €3.413,79 €
10862,62241 €6.763,22 €
Manufacturers Standard Package
Unit Price without VAT:86,14000 €
Unit Price with VAT:102,50660 €

Other Suppliers on DigiKey

48In Stock
Ships from WEC