
CGS251T450R4C | |
|---|---|
DigiKey Part Number | 338-4269-ND |
Manufacturer | |
Manufacturer Product Number | CGS251T450R4C |
Description | CAP ALUM 250UF 450V SCREW CHAS M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 308mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +50% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 308mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,00000 € | 36,00 € |
| 10 | 28,01900 € | 280,19 € |
| 80 | 24,01738 € | 1.921,39 € |
| 160 | 23,66988 € | 3.787,18 € |
| Unit Price without VAT: | 36,00000 € |
|---|---|
| Unit Price with VAT: | 42,84000 € |

