
CGS243U016R3C | |
|---|---|
DigiKey Part Number | 338-1440-ND |
Manufacturer | |
Manufacturer Product Number | CGS243U016R3C |
Description | CAP ALUM 24000UF 16V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.6 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 7.28 A @ 10 kHz |
Capacitance | Lead Spacing 0.500" (12.70mm) |
Tolerance -10%, +75% | Size / Dimension 1.375" Dia (34.93mm) |
Voltage - Rated 16 V | Height - Seated (Max) 3.125" (79.38mm) |
ESR (Equivalent Series Resistance) 32mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,16000 € | 39,16 € |
| 10 | 30,55900 € | 305,59 € |
| 80 | 26,24588 € | 2.099,67 € |
| 160 | 25,26644 € | 4.042,63 € |
| Unit Price without VAT: | 39,16000 € |
|---|---|
| Unit Price with VAT: | 46,60040 € |

