
CGS233U040V4C | |
|---|---|
DigiKey Part Number | 338-1423-ND |
Manufacturer | |
Manufacturer Product Number | CGS233U040V4C |
Description | CAP ALUM 23000UF 40V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 23000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 12.87 A @ 10 kHz |
Capacitance | Lead Spacing 0.875" (22.22mm) |
Tolerance -10%, +75% | Size / Dimension 2.000" Dia (50.80mm) |
Voltage - Rated 40 V | Height - Seated (Max) 4.125" (104.78mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,29000 € | 49,29 € |
| 42 | 35,07452 € | 1.473,13 € |
| 84 | 33,67536 € | 2.828,73 € |
| 126 | 32,96992 € | 4.154,21 € |
| Unit Price without VAT: | 49,29000 € |
|---|---|
| Unit Price with VAT: | 58,65510 € |


