
CGS223U080W4C | |
|---|---|
DigiKey Part Number | 338-CGS223U080W4C-ND |
Manufacturer | |
Manufacturer Product Number | CGS223U080W4C |
Description | CAP ALUM 80V POLAR |
Customer Reference | |
Detailed Description | 22 mF 80 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +75% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,04000 € | 56,04 € |
| Unit Price without VAT: | 56,04000 € |
|---|---|
| Unit Price with VAT: | 66,68760 € |

