22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS223U040V3C

DigiKey Part Number
338-1443-ND
Manufacturer
Manufacturer Product Number
CGS223U040V3C
Description
CAP ALUM 22000UF 40V SCREW CHAS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22000 µF 40 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 31mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
40 V
ESR (Equivalent Series Resistance)
31mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
7.1 A @ 120 Hz
Ripple Current @ High Frequency
9.23 A @ 10 kHz
Lead Spacing
0.875" (22.22mm)
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
3.125" (79.38mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,67000 €48,67 €
4234,59357 €1.452,93 €
8433,20857 €2.789,52 €
12632,51024 €4.096,29 €
Manufacturers Standard Package
Unit Price without VAT:48,67000 €
Unit Price with VAT:57,91730 €