
CGS222T450V5L | |
|---|---|
DigiKey Part Number | CGS222T450V5L-ND |
Manufacturer | |
Manufacturer Product Number | CGS222T450V5L |
Description | CAP ALUM 2200UF 450V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 51mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.9 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 10.35 A @ 10 kHz |
Capacitance | Size / Dimension 2.000" Dia (50.80mm) |
Tolerance -10%, +50% | Height - Seated (Max) 5.625" (142.88mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 51mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 127,05333 € | 6.860,88 € |
| Unit Price without VAT: | 127,05333 € |
|---|---|
| Unit Price with VAT: | 151,19346 € |


