
CGS222T200R4C | |
|---|---|
DigiKey Part Number | CGS222T200R4C-ND |
Manufacturer | |
Manufacturer Product Number | CGS222T200R4C |
Description | CAP ALUM 2200UF 200V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 38mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.8 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 8.7 A @ 10 kHz |
Capacitance | Size / Dimension 1.375" Dia (34.93mm) |
Tolerance -10%, +50% | Height - Seated (Max) 4.125" (104.78mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 38mOhm @ 120Hz | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,40000 € | 54,40 € |
| 10 | 43,20900 € | 432,09 € |
| 80 | 37,60525 € | 3.008,42 € |
| 160 | 36,78213 € | 5.885,14 € |
| Unit Price without VAT: | 54,40000 € |
|---|---|
| Unit Price with VAT: | 64,73600 € |

